SRF3225TAC-220Y | |
---|---|
DigiKey Part Number | 118-SRF3225TAC-220YTR-ND - Tape & Reel (TR) 118-SRF3225TAC-220YCT-ND - Cut Tape (CT) 118-SRF3225TAC-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3225TAC-220Y |
Description | CMC 22UH 250MA 2LN 1.1KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 10 MHz 250mA DCR 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.1 kOhms @ 10 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.22100 | ¥52.21 |
25 | ¥4.78800 | ¥119.70 |
50 | ¥4.35280 | ¥217.64 |
100 | ¥3.87420 | ¥387.42 |
250 | ¥3.65664 | ¥914.16 |
500 | ¥3.13434 | ¥1,567.17 |
1,000 | ¥2.78608 | ¥2,786.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.78608 | ¥5,572.16 |
4,000 | ¥2.69902 | ¥10,796.08 |
6,000 | ¥2.61195 | ¥15,671.70 |
10,000 | ¥2.52488 | ¥25,248.80 |