STMPS2171TTR | |
---|---|
DigiKey Part Number | 497-6938-2-ND - Tape & Reel (TR) 497-6938-1-ND - Cut Tape (CT) 497-6938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2171TTR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2171TTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.33200 | ¥113.32 |
25 | ¥10.75240 | ¥268.81 |
100 | ¥8.83360 | ¥883.36 |
250 | ¥8.25740 | ¥2,064.35 |
500 | ¥7.29710 | ¥3,648.55 |
1,000 | ¥5.76093 | ¥5,760.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.19256 | ¥20,770.24 |
8,000 | ¥4.93292 | ¥39,463.36 |
12,000 | ¥4.74748 | ¥56,969.76 |