DLW44SN302SK2L | |
---|---|
DigiKey Part Number | 490-9780-2-ND - Tape & Reel (TR) 490-9780-1-ND - Cut Tape (CT) 490-9780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW44SN302SK2L |
Description | CMC 1.1A 2LN 2.2K OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 1.1A DCR 168mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW44SN302SK2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 168mOhm | |
Voltage Rating - DC | 60V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.157" Dia x 0.157" W (4.00mm x 4.00mm) | |
Height (Max) | 0.059" (1.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.76501 | ¥7,765.01 |
3,000 | ¥7.50621 | ¥22,518.63 |
5,000 | ¥7.24737 | ¥36,236.85 |
10,000 | ¥6.88501 | ¥68,850.10 |