DLW32MH201XK2L | |
---|---|
DigiKey Part Number | 490-18060-2-ND - Tape & Reel (TR) 490-18060-1-ND - Cut Tape (CT) 490-18060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW32MH201XK2L |
Description | CMC 200UH 70MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 4.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW32MH201XK2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 70mA | |
DC Resistance (DCR) (Max) | 4.8Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥12.32700 | ¥123.27 |
25 | ¥11.35760 | ¥283.94 |
50 | ¥10.15040 | ¥507.52 |
100 | ¥8.45870 | ¥845.87 |
250 | ¥8.21692 | ¥2,054.23 |
500 | ¥7.73356 | ¥3,866.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.25018 | ¥10,875.27 |
3,000 | ¥7.00852 | ¥21,025.56 |
7,500 | ¥6.76683 | ¥50,751.22 |
10,500 | ¥6.42849 | ¥67,499.15 |