RC212-0.5-10M | |
---|---|
DigiKey Part Number | 817-RC212-0.5-10M-ND |
Manufacturer | |
Manufacturer Product Number | RC212-0.5-10M |
Description | CMC 10MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | RC212-0.5-10M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | VDE | |
Mounting Type | Through Hole | |
Size / Dimension | 0.602" L x 0.291" W (15.30mm x 7.40mm) | |
Height (Max) | 0.693" (17.60mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥9.86100 | ¥98.61 |
25 | ¥9.08960 | ¥227.24 |
50 | ¥8.12380 | ¥406.19 |
100 | ¥6.76870 | ¥676.87 |
250 | ¥6.57588 | ¥1,643.97 |
800 | ¥5.99549 | ¥4,796.39 |
1,600 | ¥5.80208 | ¥9,283.33 |
3,200 | ¥5.65331 | ¥18,090.59 |