MRT 500-AMMO | |
---|---|
DigiKey Part Number | 507-MRT500AMMOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRT 500-AMMO |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRT 500-AMMO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.7 | |
Approval Agency | AEC-Q200, CCC, CE, CSA, cURus, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.18 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.93000 | ¥3.93 |
5 | ¥3.84400 | ¥19.22 |
10 | ¥3.73600 | ¥37.36 |
50 | ¥3.14100 | ¥157.05 |
100 | ¥2.60730 | ¥260.73 |
250 | ¥2.37080 | ¥592.70 |
500 | ¥2.01506 | ¥1,007.53 |