Common Mode Chokes

Results: 3
Manufacturer
Murata ElectronicsPulse Electronics
Series
-DLW32DLW5BT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Filter Type
-Power, Signal LineSignal Line
Number of Lines
24
Current Rating (Max)
200mA2A-
DC Resistance (DCR) (Max)
34mOhm400mOhm700mOhm
Voltage Rating - DC
50V80V-
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Ratings
-AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.197" L x 0.197" W (5.00mm x 5.00mm)0.360" L x 0.340" W (9.14mm x 8.64mm)
Package / Case
Horizontal, 4 PC PadVertical, 8 Flat Lead
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
682
In Stock
1 : ¥45.23000
Tube
-
Tube
Active
Signal Line
4
-
-
-
400mOhm
-
-
0°C ~ 70°C
-
-
-
Surface Mount
0.360" L x 0.340" W (9.14mm x 8.64mm)
0.098" (2.50mm)
Vertical, 8 Flat Lead
DLW5B
DLW5BTH102TQ2L
CMC 2A 2LN 1K OHM SMD AEC-Q200
Murata Electronics
0
In Stock
1 : ¥17.34000
Cut Tape (CT)
700 : ¥9.24604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
1 kOhms @ 100 MHz
-
2A
34mOhm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
DLW32SH510XK2L
CMC 51UH 200MA 2LN SMD AEC-Q200
Murata Electronics
0
In Stock
1 : ¥9.61000
Cut Tape (CT)
1,500 : ¥4.65804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
2
-
51 µH @ 100 kHz
200mA
700mOhm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
Showing
of 3

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.