PE-65854NL | |
---|---|
DigiKey Part Number | 553-1896-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-65854NL |
Description | CMC 4LN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-65854NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.340" W (9.14mm x 8.64mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Vertical, 8 Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.23000 | ¥45.23 |
10 | ¥37.85600 | ¥378.56 |
25 | ¥34.56600 | ¥864.15 |
60 | ¥29.62817 | ¥1,777.69 |
120 | ¥27.15858 | ¥3,259.03 |
300 | ¥26.33563 | ¥7,900.69 |
540 | ¥25.51263 | ¥13,776.82 |
1,020 | ¥23.86675 | ¥24,344.08 |
2,520 | ¥23.04373 | ¥58,070.20 |