ECMF04-4HSM10

DigiKey Part Number
497-14242-2-ND - Tape & Reel (TR)
497-14242-1-ND - Cut Tape (CT)
497-14242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMF04-4HSM10
Description
CMC 100MA 4LN SMD ESD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
ECMF04-4HSM10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
5Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.102" L x 0.053" W (2.60mm x 1.35mm)
Height (Max)
0.022" (0.55mm)
Package / Case
10-UFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥4.72700¥47.27
25¥4.27120¥106.78
50¥3.95820¥197.91
100¥3.66830¥366.83
250¥3.31512¥828.78
500¥3.07030¥1,535.15
1,000¥2.84281¥2,842.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.51472¥7,544.16
6,000¥2.32642¥13,958.52
9,000¥2.22244¥20,001.96
15,000¥2.19969¥32,995.35
Manufacturers Standard Package