ECMF04-4HSM10Y | |
---|---|
DigiKey Part Number | 497-ECMF04-4HSM10YTR-ND - Tape & Reel (TR) 497-ECMF04-4HSM10YCT-ND - Cut Tape (CT) 497-ECMF04-4HSM10YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF04-4HSM10Y |
Description | CMC 100MA 4LN SMD ESD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | ECMF04-4HSM10Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 5Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.102" L x 0.053" W (2.60mm x 1.35mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 10-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.56300 | ¥65.63 |
25 | ¥6.16160 | ¥154.04 |
100 | ¥5.02930 | ¥502.93 |
250 | ¥4.67124 | ¥1,167.81 |
500 | ¥3.97550 | ¥1,987.75 |
1,000 | ¥3.18031 | ¥3,180.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.88220 | ¥8,646.60 |
6,000 | ¥2.68341 | ¥16,100.46 |
15,000 | ¥2.58402 | ¥38,760.30 |
30,000 | ¥2.48464 | ¥74,539.20 |