DR331-474BE

DigiKey Part Number
DR331-474BETR-ND - Tape & Reel (TR)
DR331-474BECT-ND - Cut Tape (CT)
DR331-474BEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR331-474BE
Description
CMC 470UH 500MA 2LN SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
DR331-474BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
470 µH @ 100 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
280mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 135°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.287" L x 0.213" W (7.30mm x 5.40mm)
Height (Max)
0.197" (5.00mm)
Package / Case
Horizontal, 4 Flat Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥7.62600¥76.26
25¥6.93000¥173.25
50¥6.51360¥325.68
100¥5.40510¥540.51
250¥4.98884¥1,247.21
500¥4.71172¥2,355.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥4.29606¥6,444.09
3,000¥4.15746¥12,472.38
7,500¥4.01887¥30,141.52
10,500¥3.88029¥40,743.04
Manufacturers Standard Package