ECMF04-4HSM10 | |
---|---|
DigiKey Part Number | 497-14242-2-ND - Tape & Reel (TR) 497-14242-1-ND - Cut Tape (CT) 497-14242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF04-4HSM10 |
Description | CMC 100MA 4LN SMD ESD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | ECMF04-4HSM10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 5Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.102" L x 0.053" W (2.60mm x 1.35mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 10-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥4.72600 | ¥47.26 |
25 | ¥4.27080 | ¥106.77 |
50 | ¥3.95800 | ¥197.90 |
100 | ¥3.66810 | ¥366.81 |
250 | ¥3.31500 | ¥828.75 |
500 | ¥3.07016 | ¥1,535.08 |
1,000 | ¥2.84268 | ¥2,842.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.51460 | ¥7,543.80 |
6,000 | ¥2.32631 | ¥13,957.86 |
9,000 | ¥2.22234 | ¥20,001.06 |
15,000 | ¥2.19959 | ¥32,993.85 |