G Type Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,550 In Stock | 1 : ¥53.20000 Bag | - | Bag | Active | G Type | Jack, Female Socket | Solder | Solder | 75 Ohms | Through Hole | - | - | Snap-On | 1 GHz | 1 | - | Silver | - | Beryllium Copper | ||
970 In Stock | 1 : ¥31.03000 Tube | - | Tube | Active | G Type | Plug, Male Pin | Solder | Solder | 75 Ohms | Through Hole, Right Angle | - | - | Snap-On | 1 GHz | 1 | - | Silver | - | Brass | ||
0 In Stock Check Lead Time | 1,000 : ¥36.82853 Bulk | - | Bulk | Active | G Type | Plug, Male Pin | Solder | Solder | 75 Ohms | Through Hole | - | - | Snap-On | 1 GHz | 1 | - | Silver | - | Brass | ||
0 In Stock Check Lead Time | 300 : ¥249.88510 Bulk | - | Bulk | Active | G Type | Jack, Female Socket | Solder | Solder | 75 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Snap-On | 1 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | G Type | Jack, Female Socket | Solder | Solder | 75 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Snap-On | 1 GHz | 1 | Extended Insulation | Silver | - | Beryllium Copper | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | G Type | Jack, Female Socket | - | Crimp | 75 Ohms | Panel Mount | Bulkhead - Rear Side Nut | RG-179 | Snap-On | 1 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
0 In Stock | Active | - | Bulk | Active | G Type | Receptacle, Female Socket | Solder Tab | Solder | 75 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Snap-On | 1 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
0 In Stock | Active | - | Bulk | Active | G Type | Receptacle, Female Socket | Solder | Solder | 75 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Snap-On | 1 GHz | 1 | - | Silver | - | Beryllium Copper | ||
0 In Stock | Active | - | Bulk | Active | G Type | Receptacle, Female Socket | Solder | Solder | 75 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Snap-On | 1 GHz | 1 | - | Silver | - | Beryllium Copper | ||
0 In Stock | Active | - | Bulk | Active | G Type | Jack, Female Socket | Solder | Solder | 75 Ohms | Through Hole | - | - | Snap-On | 1 GHz | 1 | - | Silver | - | Beryllium Copper | ||
0 In Stock | Active | - | Bulk | Active | G Type | Plug, Male Pin | Solder | Crimp | 75 Ohms | Panel Mount | Bulkhead - Rear Side Nut | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Snap-On | 1 GHz | 1 | - | Silver | - | Beryllium Copper; Brass |