531-40017 | |
---|---|
DigiKey Part Number | 531-40017-ND |
Manufacturer | |
Manufacturer Product Number | 531-40017 |
Description | CONN G RCPT STR 75 OHM SOLDER |
Customer Reference | |
Detailed Description | G Type Connector Receptacle, Female Socket 75 Ohms Panel Mount Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Tab | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin-Lead | |
Center Contact Plating | Tin-Lead | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -40°C ~ 140°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |