531-40051 | |
---|---|
DigiKey Part Number | ARF2074-ND |
Manufacturer | |
Manufacturer Product Number | 531-40051 |
Description | CONN G JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | G Type Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 531-40051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 60°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥48.09300 | ¥480.93 |
25 | ¥45.43640 | ¥1,135.91 |
50 | ¥44.32800 | ¥2,216.40 |
100 | ¥42.11220 | ¥4,211.22 |
300 | ¥37.67917 | ¥11,303.75 |
500 | ¥35.46290 | ¥17,731.45 |
1,000 | ¥31.03002 | ¥31,030.02 |
2,500 | ¥29.47852 | ¥73,696.30 |