5415406-2 | |
---|---|
DigiKey Part Number | A136305-ND |
Manufacturer | |
Manufacturer Product Number | 5415406-2 |
Description | CONN G PLUG R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | G Type Connector Plug, Male Pin 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5415406-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Tin | |
Center Contact Plating | Tin | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 600 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥27.19900 | ¥271.99 |
40 | ¥26.49100 | ¥1,059.64 |
80 | ¥25.92038 | ¥2,073.63 |
120 | ¥25.07408 | ¥3,008.89 |