MS-180(20) | |
---|---|
DigiKey Part Number | H121965TR-ND - Tape & Reel (TR) H121965CT-ND - Cut Tape (CT) H121965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS-180(20) |
Description | CONN COAX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 2.24mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | 0.3dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.70300 | ¥37.03 |
25 | ¥3.38240 | ¥84.56 |
50 | ¥3.18380 | ¥159.19 |
100 | ¥3.05160 | ¥305.16 |
250 | ¥2.78608 | ¥696.52 |
500 | ¥2.65340 | ¥1,326.70 |
1,000 | ¥2.18906 | ¥2,189.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84080 | ¥5,522.40 |
6,000 | ¥1.77945 | ¥10,676.70 |
9,000 | ¥1.65672 | ¥14,910.48 |
15,000 | ¥1.63218 | ¥24,482.70 |
30,000 | ¥1.59536 | ¥47,860.80 |