MS-180-HRMJ-3 | |
---|---|
DigiKey Part Number | H121971-ND |
Manufacturer | |
Manufacturer Product Number | MS-180-HRMJ-3 |
Description | CONN MEASURE PROBE FOR MS-180 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For MS-180 Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | MS-180-HRMJ-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Coaxial Switch - 2.24mm Plug Dia | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | MS-180 Receptacles | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | - | |
Color | Silver | |
Center Contact Material | Beryllium Copper | |
Center Contact Finish | Gold | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,064.36000 | ¥1,064.36 |
20 | ¥976.73900 | ¥19,534.78 |
40 | ¥907.86500 | ¥36,314.60 |