Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,867 In Stock | 1 : ¥100.40000 Cut Tape (CT) 750 : ¥62.53108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MMBX | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper; Brass | ||
749 In Stock | 1 : ¥121.09000 Bulk | - | Bulk | Active | MMBX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 12.4 GHz | 1 | - | Gold | - | Brass | ||
194 In Stock | 1 : ¥121.50000 Bulk | Bulk | Active | TNC | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-400 | Threaded | 6 GHz | 1 | - | Silver | - | Brass | |||
1,465 In Stock | 1 : ¥151.30000 Cut Tape (CT) 750 : ¥95.83191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | MMBX | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper; Brass | ||
20 In Stock | 1 : ¥167.06000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-141 | Threaded | 18 GHz | 1 | - | Silver | - | Brass | ||
10 In Stock | 1 : ¥333.31000 Bulk | - | Bulk | Active | TNC | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Panel Mount | Flange | RG-174, 188, 316 | Threaded | 11 GHz | 1 | - | Silver | - | Beryllium Copper, Brass |