82_MMBX-50-0-2/111_NE | |
---|---|
DigiKey Part Number | 3628-82_MMBX-50-0-2/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 82_MMBX-50-0-2/111_NE |
Description | 82_MMBX-50-0-2/111_NE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MMBX-50-0-2/111_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.09000 | ¥121.09 |
10 | ¥107.35600 | ¥1,073.56 |
25 | ¥103.22960 | ¥2,580.74 |
50 | ¥99.10200 | ¥4,955.10 |
100 | ¥93.59580 | ¥9,359.58 |
250 | ¥85.33720 | ¥21,334.30 |
500 | ¥79.83158 | ¥39,915.79 |
1,000 | ¥73.22481 | ¥73,224.81 |