R223434800 | |
---|---|
DigiKey Part Number | 2201-R223434800TR-ND - Tape & Reel (TR) 2201-R223434800CT-ND - Cut Tape (CT) 2201-R223434800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R223434800 |
Description | MMBX / SMT PLUG RECEPTACLE - REE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper; Brass | |
Includes | - | |
Body Material | Beryllium Copper; Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 330 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.40000 | ¥100.40 |
10 | ¥89.00800 | ¥890.08 |
25 | ¥85.58240 | ¥2,139.56 |
50 | ¥82.15740 | ¥4,107.87 |
100 | ¥77.59300 | ¥7,759.30 |
250 | ¥70.74692 | ¥17,686.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥62.53108 | ¥46,898.31 |