MM8130-2600RB8

DigiKey Part Number
490-8450-2-ND - Tape & Reel (TR)
490-8450-1-ND - Cut Tape (CT)
490-8450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM8130-2600RB8
Description
CONN SWF RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
SWF Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 85°C
Voltage Rating
30 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥2.38900¥23.89
25¥2.10840¥52.71
50¥1.93580¥96.79
100¥1.86030¥186.03
250¥1.67052¥417.63
500¥1.59468¥797.34
1,000¥1.32884¥1,328.84
2,500¥1.21498¥3,037.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.06310¥8,504.80
16,000¥1.02513¥16,402.08
24,000¥1.00995¥24,238.80
56,000¥0.98716¥55,280.96
Manufacturers Standard Package