83-1R | |
---|---|
DigiKey Part Number | ARF1005-ND |
Manufacturer | |
Manufacturer Product Number | 83-1R |
Description | CONN UHF RCPT STR SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Receptacle, Female Socket Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥43.84000 | ¥438.40 |
25 | ¥41.52200 | ¥1,038.05 |
50 | ¥40.55640 | ¥2,027.82 |
100 | ¥38.62550 | ¥3,862.55 |
250 | ¥33.79748 | ¥8,449.37 |
500 | ¥32.83182 | ¥16,415.91 |
1,000 | ¥28.00364 | ¥28,003.64 |
2,500 | ¥26.07237 | ¥65,180.92 |