83-798 | |
---|---|
DigiKey Part Number | ARF1168-ND |
Manufacturer | |
Manufacturer Product Number | 83-798 |
Description | CONN UHF RCPT STR SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Receptacle, Female Socket Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.27000 | ¥181.27 |
10 | ¥157.11900 | ¥1,571.19 |
25 | ¥148.91600 | ¥3,722.90 |
50 | ¥146.75680 | ¥7,337.84 |
100 | ¥129.49160 | ¥12,949.16 |
250 | ¥120.85884 | ¥30,214.71 |
500 | ¥118.26896 | ¥59,134.48 |