82-97-RFX | |
---|---|
DigiKey Part Number | ARFX1023-ND |
Manufacturer | |
Manufacturer Product Number | 82-97-RFX |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.81000 | ¥73.81 |
10 | ¥66.45000 | ¥664.50 |
25 | ¥62.59480 | ¥1,564.87 |
50 | ¥60.99060 | ¥3,049.53 |
100 | ¥59.38560 | ¥5,938.56 |
250 | ¥52.96572 | ¥13,241.43 |
500 | ¥49.75552 | ¥24,877.76 |
1,000 | ¥43.97746 | ¥43,977.46 |