415-0090-150 | |
---|---|
DigiKey Part Number | J955-ND |
Manufacturer | |
Manufacturer Product Number | 415-0090-150 |
Description | CBL ASSY U.FL-SMA PLG-PLG 5.906" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 0.81mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.53000 | ¥75.53 |
10 | ¥67.94000 | ¥679.40 |
25 | ¥63.99840 | ¥1,599.96 |
50 | ¥62.35920 | ¥3,117.96 |
100 | ¥60.71810 | ¥6,071.81 |
250 | ¥54.15416 | ¥13,538.54 |
500 | ¥50.87200 | ¥25,436.00 |
1,000 | ¥44.96429 | ¥44,964.29 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/165/913/415-0090-250_tmb.jpg)