R222428700

DigiKey Part Number
2201-R222428700-ND
Manufacturer
Manufacturer Product Number
R222428700
Description
SMP / STRAIGHT MALE RECEPTACLE P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold, Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass; Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥216.57000¥216.57
10¥189.67100¥1,896.71
25¥181.47600¥4,536.90
50¥175.62240¥8,781.12
100¥169.76810¥16,976.81
300¥160.40180¥48,120.54
500¥155.71864¥77,859.32
Manufacturers Standard Package