CDCLVD1212RHAT | |
---|---|
DigiKey Part Number | 296-28233-2-ND - Tape & Reel (TR) 296-28233-1-ND - Cut Tape (CT) 296-28233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD1212RHAT |
Description | IC CLK BUFFER 2:12 800MHZ 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 800 MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD1212RHAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.11000 | ¥86.11 |
10 | ¥77.77400 | ¥777.74 |
25 | ¥74.15440 | ¥1,853.86 |
100 | ¥64.38620 | ¥6,438.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥61.49264 | ¥15,373.16 |
500 | ¥56.06692 | ¥28,033.46 |
1,250 | ¥48.83240 | ¥61,040.50 |