LMK1D1212RHAT | |
---|---|
DigiKey Part Number | 296-LMK1D1212RHATTR-ND - Tape & Reel (TR) 296-LMK1D1212RHATCT-ND - Cut Tape (CT) 296-LMK1D1212RHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D1212RHAT |
Description | IC CLK BUFFER 2:12 2GHZ 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:12 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | Clock, LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.57000 | ¥100.57 |
10 | ¥92.44700 | ¥924.47 |
25 | ¥88.61680 | ¥2,215.42 |
100 | ¥78.07820 | ¥7,807.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥76.88052 | ¥19,220.13 |
500 | ¥71.92062 | ¥35,960.31 |
1,250 | ¥65.96858 | ¥82,460.73 |