![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/302/375/MFG_112954_tmb.jpg)
R22242
Connectors, Interconnects | Coaxial Connector (RF) Assemblies
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
R222428700 SMP / STRAIGHT MALE RECEPTACLE P | SMP / STRAIGHT MALE RECEPTACLE P | 258 | Box | - | |
R222428000 SMP M STR PCB FD C100 | SMP M STR PCB FD C100 | 202 | Bulk | - | |
R222426000 SMP M STR PCB FD C100 | SMP M STR PCB FD C100 | 130 | Bulk | - | |
R222426300 SMP M STR PCB LD C100 | SMP M STR PCB LD C100 | 98 | Bulk | - | |
R222428300 SMP M STR PCB LD C100 | SMP M STR PCB LD C100 | 30 | Bulk | - | |
R222423720 SMP M STR SMT EDGE SB C100 | SMP M STR SMT EDGE SB C100 | 85 | Bulk | - | |
R222426020 SMP / STRAIGHT MALE RECEPTACLE S | SMP / STRAIGHT MALE RECEPTACLE S | 0 | Box | - | |
R222423320 SMP / STRAIGHT MALE EDGE CARD RE | SMP / STRAIGHT MALE EDGE CARD RE | 0 | Bulk | - | |
R222426700 SMP / STRAIGHT MALE RECEPTACLE S | SMP / STRAIGHT MALE RECEPTACLE S | 0 | Bulk | - | |
R222426720 SMP / STRAIGHT MALE RECEPTACLE S | SMP / STRAIGHT MALE RECEPTACLE S | 0 | Bulk | - | |
R222423023W SMP M STR SMT EDGE FD | SMP M STR SMT EDGE FD | 0 | Bulk | - | |
R222426000W SMP / STRAIGHT MALE RECEPTACLE S | SMP / STRAIGHT MALE RECEPTACLE S | 0 | Bulk | - | |
R222426300W SMP / STRAIGHT MALE RECEPTACLE S | SMP / STRAIGHT MALE RECEPTACLE S | 0 | Bulk | - | |
R222426320W SMP M STR PCB LD | SMP M STR PCB LD | 0 | Bulk | - | |
R222426020W SMP / STRAIGHT MALE RECEPTACLE S | SMP / STRAIGHT MALE RECEPTACLE S | 0 | Bulk | - |