321A-331251

DigiKey Part Number
4827-321A-331251TR-ND - Tape & Reel (TR)
4827-321A-331251CT-ND - Cut Tape (CT)
4827-321A-331251DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
321A-331251
Description
CONN UMC RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Micro RF Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
321A-331251 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Natural
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
60 V
Mating Cycles
30
Insertion Loss
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.23500¥32.35
25¥2.90280¥72.57
50¥2.67960¥133.98
100¥2.47350¥247.35
250¥2.23036¥557.59
500¥2.06552¥1,032.76
1,000¥1.91561¥1,915.61
2,500¥1.73858¥4,346.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.61911¥8,095.55
10,000¥1.51091¥15,109.10
15,000¥1.45244¥21,786.60
25,000¥1.38351¥34,587.75
35,000¥1.34083¥46,929.05
50,000¥1.33405¥66,702.50
Manufacturers Standard Package