RG_316_/U | |
---|---|
DigiKey Part Number | 3628-RG_316_/U-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG_316_/U |
Description | CABLE COAXIAL RG316 METER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-316 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-316 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Brown | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.061" (1.55mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 69.0 | |
Operating Temperature | -65°C ~ 200°C | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.88000 | ¥102.88 |
3 | ¥94.89667 | ¥284.69 |
5 | ¥91.38600 | ¥456.93 |
7 | ¥89.38286 | ¥625.68 |
10 | ¥87.39000 | ¥873.90 |
25 | ¥81.89640 | ¥2,047.41 |
50 | ¥77.90300 | ¥3,895.15 |
100 | ¥73.90750 | ¥7,390.75 |