Clock Generators, PLLs, Frequency Synthesizers

Results: 56
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Type
Clock GeneratorClock Generator, Fanout DistributionClock Multiplier
PLL
YesYes with Bypass
Ratio - Input:Output
1:11:22:2
Frequency - Max
15MHz140MHz160MHz166MHz190MHz200MHz
Voltage - Supply
3V ~ 3.6V3V ~ 5.25V3V ~ 5.5V3.135V ~ 5.25V3.14V ~ 5.25V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SOIC8-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
56Results
Applied FiltersRemove All

Showing
of 56
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
11,715
In Stock
1 : ¥22.95000
Cut Tape (CT)
3,000 : ¥11.53388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
140MHz
No/Yes
3V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
21,066
In Stock
1 : ¥17.65000
Cut Tape (CT)
3,000 : ¥8.05973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
160MHz
No/Yes
3V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
553
In Stock
1 : ¥17.65000
Tube
Tube
Active
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
160MHz
No/Yes
3V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,838
In Stock
1 : ¥22.95000
Tube
Tube
Active
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
140MHz
No/Yes
3V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
140MHz
No/Yes
3V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
232
In Stock
1 : ¥22.00000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Clock Generator, Fanout Distribution
Yes with Bypass
Clock, Crystal
CMOS
1
1:2
No/No
140MHz
No/Yes
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,258
In Stock
1 : ¥47.04000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
2:2
No/No
190MHz
No/Yes
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
3,269
In Stock
1 : ¥60.53000
Tube
Tube
Obsolete
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
2:2
No/No
190MHz
No/Yes
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,739
In Stock
1 : ¥77.34000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
200MHz
No/Yes
3.135V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
237
In Stock
1 : ¥80.08000
Tube
Tube
Obsolete
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
200MHz
No/Yes
3.135V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
388 : ¥21.62946
Tube
Tube
Obsolete
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
160MHz
No/Yes
3.135V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Clock Generator
Yes with Bypass
Clock, Crystal
CMOS
1
1:2
No/No
200MHz
No/Yes
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Clock Generator
Yes with Bypass
Clock, Crystal
CMOS
1
1:2
No/No
160MHz
No/Yes
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
Clock Generator
Yes with Bypass
Clock, Crystal
CMOS
1
1:2
No/No
160MHz
No/Yes
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
Clock Generator
Yes with Bypass
Clock, Crystal
CMOS
1
1:2
No/No
200MHz
No/Yes
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
200MHz
No/Yes
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
166MHz
No/Yes
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
166MHz
No/Yes
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
166MHz
No/Yes
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
166MHz
No/Yes
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
200MHz
No/Yes
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
200MHz
No/Yes
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
200MHz
No/Yes
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
160MHz
No/Yes
3V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
Clock Generator
Yes
Clock, Crystal
CMOS
1
1:1
No/No
140MHz
No/Yes
3V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
Showing
of 56

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.