502MLF | |
---|---|
DigiKey Part Number | 800-1037-5-ND |
Manufacturer | |
Manufacturer Product Number | 502MLF |
Description | IC CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 190MHz 1 8-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 190MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.53000 | ¥60.53 |
10 | ¥54.65400 | ¥546.54 |
97 | ¥45.25010 | ¥4,389.26 |
291 | ¥43.21625 | ¥12,575.93 |
582 | ¥39.40314 | ¥22,932.63 |
1,067 | ¥34.31878 | ¥36,618.14 |
2,522 | ¥33.04772 | ¥83,346.35 |