STW81200T

DigiKey Part Number
497-18618-ND
Manufacturer
Manufacturer Product Number
STW81200T
Description
IC SYNTHESIZER VFQFPN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
IC 6GHz 1 36-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STW81200T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Input
LVDS, LVPECL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
6GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.5V ~ 5.4V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VFQFPN (6x6)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.94000¥114.94
10¥101.24300¥1,012.43
25¥93.03360¥2,325.84
80¥87.56275¥7,005.02
230¥84.82622¥19,510.03
490¥79.35345¥38,883.19
980¥72.78629¥71,330.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.