CDCLVC1108PWR

DigiKey Part Number
296-27589-2-ND - Tape & Reel (TR)
296-27589-1-ND - Cut Tape (CT)
296-27589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVC1108PWR
Description
IC CLK BUFFER 1:8 250MHZ 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 250 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCLVC1108PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.83000¥37.83
10¥33.98800¥339.88
25¥32.12760¥803.19
100¥27.84400¥2,784.40
250¥26.41600¥6,604.00
500¥23.70292¥11,851.46
1,000¥19.99044¥19,990.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥18.99096¥37,981.92
Manufacturers Standard Package