LMK05318BRGZR

DigiKey Part Number
296-LMK05318BRGZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK05318BRGZR
Description
IC CLOCK SYNCHRONIZER 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Synchronizer and Jitter Cleaner IC 200MHz, 400MHz, 1.25GHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK05318BRGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Synchronizer and Jitter Cleaner
PLL
Yes with Bypass
Input
LVCMOS
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
3:8
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz, 400MHz, 1.25GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥87.36954¥218,423.85
Manufacturers Standard Package