SI5341A-D-GM

DigiKey Part Number
336-3769-ND
Manufacturer
Manufacturer Product Number
SI5341A-D-GM
Description
IC CLOCK GENERATOR 64QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC 1.028GHz 1 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SI5341A-D-GM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
LVCMOS, LVDS, LVPECL, Crystal
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
4:10
Differential - Input:Output
Yes/Yes
Frequency - Max
1.028GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥219.86000¥219.86
10¥202.79900¥2,027.99
25¥193.68240¥4,842.06
80¥173.17450¥13,853.96
260¥165.19958¥42,951.89
520¥157.22438¥81,756.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.