Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
621 In Stock | 1 : ¥64.78000 Cut Tape (CT) 250 : ¥46.27112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:4 | Yes/Yes | LVCMOS, LVDS, LVPECL | LVDS | 800 MHz | 2.375V ~ 2.625V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
747 In Stock | 1 : ¥86.12000 Cut Tape (CT) 250 : ¥61.49544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:12 | Yes/Yes | LVCMOS, LVDS, LVPECL | LVDS | 800 MHz | 2.375V ~ 2.625V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | ||
2,540 In Stock 4,572 Marketplace | 1 : ¥50.33000 Cut Tape (CT) 3,000 : ¥23.48461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 3:10 | Yes/No | HCSL, LVCMOS, LVDS, LVPECL, SSTL, Crystal | LVCMOS | 200 MHz | 2.375V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
647 In Stock | 1 : ¥83.06000 Cut Tape (CT) 3,000 : ¥45.38508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:8 | Yes/Yes | LVCMOS, LVDS, LVPECL, LVTTL | LVPECL | 2 GHz | 2.375V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 28-VFQFN Exposed Pad | 28-VQFN (5x5) | ||
20 In Stock | 1 : ¥53.12000 Tube | - | Tube | Obsolete | Fanout Buffer (Distribution), Multiplexer | 1 | 2:4 | Yes/No | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | LVCMOS, LVTTL | 350 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |