CDCLVC1310RHBR | |
---|---|
DigiKey Part Number | 296-30105-2-ND - Tape & Reel (TR) 296-30105-1-ND - Cut Tape (CT) 296-30105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVC1310RHBR |
Description | IC CLK BUFFER 3:10 200MHZ 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 200 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVC1310RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVCMOS, LVDS, LVPECL, SSTL, Crystal | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥45.15600 | ¥451.56 |
25 | ¥42.69440 | ¥1,067.36 |
100 | ¥37.00070 | ¥3,700.07 |
250 | ¥35.10336 | ¥8,775.84 |
500 | ¥31.49798 | ¥15,748.99 |
1,000 | ¥26.56460 | ¥26,564.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.48355 | ¥70,450.65 |