LMK1C1106PWR

DigiKey Part Number
296-LMK1C1106PWRTR-ND - Tape & Reel (TR)
296-LMK1C1106PWRCT-ND - Cut Tape (CT)
296-LMK1C1106PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1C1106PWR
Description
IC CLK BUFFER 1:6 250MHZ 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:6 250 MHz 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMK1C1106PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.78000¥26.78
10¥24.04100¥240.41
25¥22.73240¥568.31
100¥19.70070¥1,970.07
250¥18.69044¥4,672.61
500¥16.77104¥8,385.52
1,000¥14.14415¥14,144.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.43697¥40,310.91
6,000¥12.93182¥77,590.92
Manufacturers Standard Package