NB6N11SMNR2G | |
---|---|
DigiKey Part Number | NB6N11SMNR2GOSTR-ND - Tape & Reel (TR) NB6N11SMNR2GOSCT-ND - Cut Tape (CT) NB6N11SMNR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6N11SMNR2G |
Description | IC CLK BUFFER 1:2 2GHZ 16QFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:2 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6N11SMNR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, LVPECL, LVTTL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.84000 | ¥101.84 |
10 | ¥91.97500 | ¥919.75 |
25 | ¥87.69840 | ¥2,192.46 |
100 | ¥76.14710 | ¥7,614.71 |
250 | ¥72.72452 | ¥18,181.13 |
500 | ¥66.30778 | ¥33,153.89 |
1,000 | ¥57.75191 | ¥57,751.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥55.61292 | ¥166,838.76 |