ECS-VXO-73-27.00-TR | |
---|---|
DigiKey Part Number | XC1112TR-ND - Tape & Reel (TR) XC1112CT-ND - Cut Tape (CT) XC1112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-VXO-73-27.00-TR |
Description | XTAL OSC VCXO 27.0000MHZ CMOS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-VXO-73-27.00-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥23.25900 | ¥232.59 |
50 | ¥22.15240 | ¥1,107.62 |
100 | ¥19.38360 | ¥1,938.36 |
500 | ¥18.82952 | ¥9,414.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.06050 | ¥16,060.50 |
3,000 | ¥14.95290 | ¥44,858.70 |
5,000 | ¥14.39911 | ¥71,995.55 |