Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,856 In Stock | 1 : ¥68.36000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 37 | 23-37 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
583 In Stock | 1 : ¥85.19000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 37 | 23-37 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
615 In Stock | 1 : ¥99.23000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 37 | 23-37 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | Environment Resistant | UL94 V-0 | - | Unshielded | |||
1,200 In Stock | 1 : ¥217.29000 Tray | Tray | Active | Receptacle Housing | For Male Pins | 37 | 23-37 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
27 In Stock | 1 : ¥109.43000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 37 | 23-37 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Thermoplastic | - | Black | - | UL94 V-0 | - | Unshielded |