Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,433 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Signal, Stamped | Pin | 22 | 21-25 AWG | - | - | Crimp | Copper Alloy | Gold | 3.94µin (0.10µm) | Nickel | Insulation Support | |||
20,643 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Signal, Stamped | Socket | 22 | 21-25 AWG | - | - | Crimp | Copper Alloy | Gold | 3.94µin (0.10µm) | Nickel | Insulation Support | |||
47,621 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥1.21090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Socket | 22 | 21-25 AWG | - | - | Crimp | Copper Alloy | Gold | 3.94µin (0.10µm) | Nickel | Insulation Support | |||
2,100 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Signal, Stamped | Pin | 22 | 26-28 AWG | - | - | Crimp | Copper Alloy | Gold | 3.94µin (0.10µm) | Nickel | Insulation Support |