Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,493 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.48757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 20 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | - | Insulation Support | |||
1,933 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥4.20813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Socket | 20 | 24-26 AWG | 0.12 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support | |||
39,351 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥4.80930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Socket | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support | |||
14,132 In Stock | 1 : ¥12.31000 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
4,684 In Stock | 1 : ¥118.96000 Bulk | Bulk | Active | Power | Pin | - | 18-20 AWG, 22-26 AWG | - | - | Crimp | Copper Alloy | Gold | - | Copper Alloy | AWG Dependent on Series | |||
554 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | Signal, Machined | Pin | 20 | 18-20 AWG | 0.5 ~ 0.82mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | - | - | |||
3,983 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | Signal, Stamped | Socket | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support | |||
2,390 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | Signal, Stamped | Pin | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support |