SM20WL-3S26 | |
---|---|
DigiKey Part Number | SOU1266-ND |
Manufacturer | |
Manufacturer Product Number | SM20WL-3S26 |
Description | CONTACT PIN 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.32 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Termination Finish | Gold | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥11.00760 | ¥275.19 |
50 | ¥10.76300 | ¥538.15 |
100 | ¥10.27370 | ¥1,027.37 |
300 | ¥9.29513 | ¥2,788.54 |
500 | ¥8.56134 | ¥4,280.67 |
1,000 | ¥7.33833 | ¥7,338.33 |
2,500 | ¥6.84911 | ¥17,122.77 |