Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,138 In Stock | 1 : ¥113.79000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 6 | 10-6 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
421 In Stock | 1 : ¥120.16000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets and Male Pins | 4 (3 + PE) | 10-3 | - | Crimp | 16 | Panel Mount | Bulkhead - Rear Side Nut | Latch Lock | Keyed | Polyamide (PA), Nylon, Glass Reinforced | - | Black | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 5VA | - | Unshielded | |||
0 Marketplace | Active | Bulk | Active | Receptacle Housing | For Female Sockets and Male Pins | 6 (3 + 2 Power + PE) | 10-2 | - | Crimp | 16 (3), 20 (3) | Free Hanging (In-Line) | - | Latch Lock | Keyed | Polyamide (PA), Nylon, Glass Reinforced | - | Black | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 5VA | - | Unshielded | |||
64 In Stock | 1 : ¥170.56000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 | 12-10 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
31 In Stock | 1 : ¥355.69000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 6 | 10-6 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
53 In Stock | 1 : ¥363.09000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 | 12-10 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
21 In Stock | 1 : ¥367.76000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 19 | 14-19 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
27 In Stock | 1 : ¥370.40000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 26 | 16-26 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
47 In Stock | 1 : ¥100.71000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 10 | 12-10 | - | Crimp | 20 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
36 In Stock | 1 : ¥107.17000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 19 | 14-19 | - | Crimp | 20 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
25 In Stock | 1 : ¥161.84000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | 10-2W2 | - | Crimp | 12 (2), 20 (2) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
79 In Stock | 1 : ¥170.91000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets and Male Pins | 4 (3 + PE) | 10-3 | - | Crimp | 16 | Panel Mount | Bulkhead - Rear Side Nut | Latch Lock | Keyed | Polyamide (PA), Nylon, Glass Reinforced | - | Black | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 5VA | - | Unshielded | |||
13 In Stock | 1 : ¥181.28000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 19 | 14-19 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
77 In Stock | 1 : ¥180.48000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 10 | 12-10 | - | Crimp | 20 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | |||
21 In Stock | 1 : ¥222.99000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 19 | 14-19 | - | Crimp | 20 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | |||
15 In Stock | 1 : ¥97.49000 Bulk | Bulk | Active | Plug Housing | For Female Sockets and Male Pins | 6 (3 + 2 Power + PE) | 10-2 | - | Crimp | 16 (3), 20 (3) | Free Hanging (In-Line) | - | Latch Lock | Keyed | Polyamide (PA), Nylon, Glass Reinforced | - | Black | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 5VA | - | Unshielded | |||
23 In Stock | 1 : ¥104.90000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 10 | 12-10 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyamide (PA), Nylon | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
48 In Stock | 1 : ¥120.16000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets and Male Pins | 8 (5 + 2 Power + PE) | 12-2 | - | Crimp | 16 (3), 20 (5) | Free Hanging (In-Line) | - | Latch Lock | Keyed | Polyamide (PA), Nylon, Glass Reinforced | - | Black | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 5VA | - | Unshielded | |||
47 In Stock | 1 : ¥120.16000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets and Male Pins | 6 (3 + 2 Power + PE) | 10-2 | - | Crimp | 16 (3), 20 (3) | Panel Mount | Bulkhead - Rear Side Nut | Latch Lock | Keyed | Polyamide (PA), Nylon, Glass Reinforced | - | Black | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 5VA | - | Unshielded | |||
43 In Stock | 1 : ¥218.40000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 10 | 12-10 | - | Crimp | 20 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | |||
15 In Stock | 1 : ¥389.02000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 32 | 18-32 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
99 Marketplace | 1 : ¥108.74000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets and Male Pins | 4 (3 + PE) | 10-3 | - | Crimp | 16 | Panel Mount | Bulkhead - Rear Side Nut | Latch Lock | Keyed | Polyamide (PA), Nylon, Glass Reinforced | - | Gray | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 5VA | - | Unshielded | |||
18 In Stock | 1 : ¥177.19000 Bulk | Bulk | Active | Plug Housing | For Female Sockets and Male Pins | 8 (5 + 2 Power + PE) | 12-2 | - | Crimp | 16 (3), 20 (5) | Free Hanging (In-Line) | - | Latch Lock | Keyed | Polyamide (PA), Nylon, Glass Reinforced | - | Black | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 5VA | - | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥170.91000 Bulk | Bulk | Active | Plug Housing | For Female Sockets and Male Pins | 4 (3 + PE) | 10-3 | - | Crimp | 16 | Free Hanging (In-Line) | - | Latch Lock | Keyed | Polyamide (PA), Nylon, Glass Reinforced | - | Black | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 5VA | - | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥194.28000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 6 | 10-3W3 | - | Crimp | 16 (3), 20 (3) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded |