UTL7103G1P | |
---|---|
DigiKey Part Number | SOU1758-ND |
Manufacturer | |
Manufacturer Product Number | UTL7103G1P |
Description | CONN RCPT HSNG F/M 4POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTL7103G1P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets and Male Pins | |
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 10-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon, Glass Reinforced | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 5VA | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.91000 | ¥170.91 |
10 | ¥148.10500 | ¥1,481.05 |
25 | ¥140.37440 | ¥3,509.36 |
50 | ¥138.33920 | ¥6,916.96 |
100 | ¥122.06470 | ¥12,206.47 |
250 | ¥113.92700 | ¥28,481.75 |
500 | ¥111.48564 | ¥55,742.82 |