UTL6TH103G1S | |
---|---|
DigiKey Part Number | SOU2321-ND |
Manufacturer | |
Manufacturer Product Number | UTL6TH103G1S |
Description | CONN PLG HSG F/M 4POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTL6TH103G1S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets and Male Pins | |
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 10-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.20000 | ¥215.20 |
10 | ¥165.93700 | ¥1,659.37 |
25 | ¥150.25200 | ¥3,756.30 |
50 | ¥139.65600 | ¥6,982.80 |
100 | ¥130.04930 | ¥13,004.93 |
250 | ¥118.73092 | ¥29,682.73 |
500 | ¥111.10912 | ¥55,554.56 |